Christmas Opening Hours and Delivery Dates here

igus EFOM-04 Flange Bearing 4mm Bore, 24mm Hole Spacing

Order Code:

12-1350

Brand: igus MPN: EFOM-04 EAN-13: 2050003795340

Discontinued


Igus manufactures the EFOM-04 flange bearing with a bore diameter of 4 mm and hole spacing of 24 mm. This plain bearing is designed for low friction and wear resistance. It is typically used in applications requiring smooth motion in mechanical systems.
Type Flange bearing
Inside Diameter 4mm
Hole spacing 24mm
Radial load (temporary) (max.) 750N
Radial stress (persistent) (max.) 375N

Trustpilot