igus Easy Chain E200 Series

igus Brand: igus

A range of igus Easy Chain (e-chainSystems®) from the E200 Series. This E-Chain® is widely used to guide and protect cables and hoses on automated machinery. With Easy Chain, Torsional movements are possible.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: suspended applications, freestanding applications, unsupported applications, medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.

  • Easy to fill from the outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1012mm
  • Available with inside width of 57mm
  • Available with bend radius of 75 and 100mm
  • Manufacturer's part: igus E200
Description Image Product Buy Pricing (Ex VAT) Type Colour Length Internal Diameter Maximum Temperature Min. temperature
igus E200.05.075.0 Easy Chain 1000mm
igus E200.05.075.0 Easy Chain 1000mm
Standard range
Order code: 63-5494
MPN: E200.05.075.0

Despatched within 4 working days - 6 in stock
1+ £39.69
Price per unit Ex VAT
Drag chain Black 1m 12mm +100°C -30°C
igus E200.05.100.0 Easy Chain 1000mm
igus E200.05.100.0 Easy Chain 1000mm
Standard range
Order code: 63-5495
MPN: E200.05.100.0

Despatched within 4 working days - 7 in stock
1+ £32.09
Price per unit Ex VAT
Drag chain Black 1m 12mm +100°C -30°C

Trustpilot