igus E16.4.075.0 Easy Chain 1000mm

MPN
E16.4.075.0
Brand
igus
EAN-13
2050000609633
Order Code
63-5480
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.34 £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The igus E16.4.075.0 is an Easy Chain (e-chainSystems®) from the E16 Series. This Easy Chain is widely used to guide and protect cables and hoses on automated machinery.

This chain has an inside width of 48mm, and an outside width of 62.5mm with a chain link pitch of 30.5mm.

The Push-button design of the chain holds the links together and can be connected and dismantled at every point. The cable is simply pressed in from outside, saving assembly time.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.


  • Torsional motion possible
  • Small pitch for quiet, smooth run
  • Very easy to fill-ideal for applications with preassembled plugs
  • Cable-saving inner space
  • Version E, filled along the outer radius
  • Push-button design holds links together
  • Simply press the cable · UL94-V2 classification
  • Speed floating max. 3m/s
  • Bend radius: 75mm
  • Chain link pitch: 30.5mm
  • Colour: Black
  • Length: 1006.5mm
  • Inside width: 48mm
  • No. of chain links: 33
  • Outside height: 39mm
  • Outside width: 62.5mm
  • Temperature range: -30°C to +100°C
  • Type (manufacturer type): E-Kette®
  • Manufacturer's part: igus E16.4.075.0
Type Drag chain
Colour Black
Length 1m
Maximum Temperature +100°C
Min. temperature -30°C
Speed floating max. 3m/s

Reviews

Be the first to submit a review

Trustpilot