igus E08.20.048.0 Easy Chain 1000mm

MPN
E08.20.048.0
Brand
igus
EAN-13
2050000610356
Order Code
63-5479
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The igus E08.20.048.0 is an Easy Chain (e-chainSystems®) and is widely used to guide and protect cables and hoses on automated machinery. This chain has an inside width of 20mm, and an outside width of 28,2mm with a bend radius of 48mm.

Easy Chain can be used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.


  • Easy to fill from outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1000mm
  • Supplied with inside width of 20mm
  • Supplied with bend radius of 48mm
  • Manufacturer's part: igus E08.20.048.0
Type Drag chain
Colour Black
Length 1m
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot