igus CF10.05.05 Chainflex TPE Control Cable 5x 0.5mm

MPN
CF10.05.05
Brand
igus
EAN-13
2050001030177
Order Code
63-5513
  • Quickly find another product in this range by Number of Cores:

    4 5 12
View Full Product Range (3)

Discontinued


The igus CF10.05.05 is a TPE Control Cable from the Chainflex® Series. This Chainflex cable has been designed for use in cable carrier systems on automated, mobile machinery. The cable has been manufactured with bare copper conductors with superior flexibility and is fully resistant to oil, frost and exceptionally low or high temperatures. It is also halogen-free for a safer working environment.

The CF10 is well-suited for applications including machine tools, construction equipment, test instruments and packaging equipment. The insulation and jacket are made from flexible, anti-abrasive thermoplastic polyester containing fire retardants for increased resistance. The non-porous outer jacket effectively repels oil and cutting fluids.

Chainflex cables are tested over millions of cycles in all types of conditions to ensure optimal performance and can handle a tight bending radius in dynamic applications.


  • For extremely heavy-duty use
  • TPE outer jacket
  • Overall Shield
  • Oil-resistant
  • Bio-oil-resistant
  • PVC- and halogen-free
  • Low-temperature-flexible
  • Hydrolyse and microben-resistant
  • Self-supporting and sliding traverse paths up to 400m and more
  • Supplied in lengths of one metre
  • Supplied control cable: 5 x 0.5mm²
  • Manufacturer's part: igus Chainflex® CF10.05.05

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.
Colour Black
Number of Cores 5
Insulation Material TPE (low-odour thermoplastic elastomer )
Type Drag chain cable

Trustpilot