igus 1180.080.14PZB Connection Element For Easy Chain Series

igus 1180.080.14PZB Connection Element For Easy Chain Series

MPN
1180.080.14PZB
Brand
igus
EAN-13
2050001031976
Order Code
63-6021

Discontinued


The igus 1180.080.14PZB is a Connection Element (Mounting Bracket) for the e-chain System® E2 e-tubes R100, R117 - R118. This one-piece polymer angled mounting bracket has a pivoting action on one side. It is supplied with a strain relief tiewrap plate.


  • One-piece mounting angled bracket
  • Pivoting action on one side
  • Corrosion resistant
  • Supplied with strain relief tiewrap plates
  • Manufacturer's part: igus 1180.080.14PZB
Type Connector
Colour Black
Maximum Temperature +120°C
Min. temperature -40°C

Trustpilot