igus 107.34PZ Connection Element For Easy Chain Series

MPN
107.34PZ
Brand
igus
EAN-13
2050001031846
Order Code
63-5994
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The igus 107.34PZ is a Connection Element (Mounting Bracket) for the E2 Mini Series B15i - B15. This one-piece polymer mounting bracket has a pivoting action and can be locked. It is also supplied with strain relief tiewrap plates.


  • Dimensions, length: 55mm
  • Outside width: 112mm
  • Number of teeth: 10
  • One-piece mounting bracket
  • Corrosion resistant
  • Strain relief tiewrap plates
  • Manufacturer's part: igus 107.34PZ
Type Connector
Colour Black
Internal Diameter 12mm
Maximum Temperature +120°C
Min. temperature -40°C
Number of Teeth 10

Reviews

Be the first to submit a review

Trustpilot