igus 1015.34PZ Terminal Element For E2 Mini Series 10

MPN
1015.34PZ
Brand
igus
EAN-13
2050009134242
Order Code
63-5611
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The igus 1015.34PZ is a Connection Element (Mounting Bracket) for the Zipper/ e-tube Series R15. This one-piece polymer mounting bracket has a pivoting action and can be locked. It is also supplied with strain relief tiewrap plates.


  • One-piece mounting bracket
  • Corrosion resistant
  • Strain relief tiewrap plates
  • Compatible with: 10.015
  • Dimensions, length: 55mm
  • Outside width: 25.5mm
  • Number of teeth: 2
  • Specification: E-Chain® E2 mini Series 10
  • Suitable for products manufactured by: igus®
  • Manufacturer's part: igus 1015.34PZ
  • Type Mounting bracket
    Colour Black
    Compatible With 10.015
    Number of Teeth 2

    Reviews

    Be the first to submit a review

    Trustpilot