Igarashi 33GN2738-132-GV-5125:1 DC Gearmotor 12V 637Nmm 36RPM 1piece

Image Representative of Range

Igarashi 33GN2738-132-GV-5125:1 DC Gearmotor 12V 637Nmm 36RPM 1piece

MPN
33GN2738-132-GV-5125:1
Brand
Igarashi
EAN-13
4053199555215
Order Code
09-4751
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Igarashi 33GN2738-132-GV-5125:1 DC gearmotor operates at 12.0 V DC with a current of 0.35 A, providing a torque of 637 Nmm and a speed of 36 U/min. Featuring a 5.0 mm shaft diameter, this motor is designed for applications requiring precise and reliable power transmission in compact spaces. It is typically used in industrial automation, robotics, and automotive systems.
Power Rating 2.50W
Current Rating 350mA
Gear Ratio 125:1
Shaft Diameter 5.0mm
RPM 36 U/min
Dimensions (L x W x H) 62.3 x 33.0 x 33.0 mm
Drive torque 3286 Nmm
Height 33.0mm
Idle speed 44 U/min
Length 62.3mm
Nominal torque 637 Nmm
Number of pins 5
Operating Voltage 6 - 15 V/DC
Shaft Length 9.5mm
Supply Voltage 12.0V DC
Type DC gearmotor
Width 33.0mm

Reviews

Be the first to submit a review

Trustpilot