IFM SL5101 Airflow Monitor Sensor

MPN
SL5101
EAN-13
2050001794048
Order Code
64-3381
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.56
10+ £129.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This airflow sensor is used for monitoring airflow and providing a relay output when flow is present within the range 1 to 10m/s. The sensor has a cylindrical body and a titanium sensor and the process status is indicated by two LEDs - green for flow present and red for no flow (within the setting range). The sensor also features a power-on delay time and an adjustable response time.


  • Switch point adjustment via potentiometer
  • IP65 Protection
  • 2m Cable connection
  • Includes mounting clamp and screwdriver
Type Airflow sensor
Connection 23mm
IP Rating IP65
Operating Temperature -10 to +50°C
Response Time 3 to 60s
Sensing Range 1 to 10m/s

Reviews

Be the first to submit a review

Trustpilot