IFM IE5345 M8 Inductive Proximity Sensor M8 with 2m Cable

MPN
IE5345
EAN-13
2050001794031
Order Code
64-3380
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.02
10+ £112.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

An inductive proximity sensor in a brass housing with a metal thread. Designed for non-flush mounting and with the capability of operating as a 2-wire or 3-wire sensor. Additionally there is a yellow LED for output status indication.


  • Sensing range 5mm
  • 2m Connection cable
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Metal thread M8 x 1
  • Includes lock nuts
Type Inductive proximity switch
Contact Configuration NO
IP Rating IP65
Material Brass
Maximum Temperature 60°C
Min. temperature 0°C
Operating Temperature 0 to +60°C
Operating Voltage (DC) 10 to 30V
Protection Type III
Sensor Type Inductive
Size 35mm
Switching Frequency 700Hz

Reviews

Be the first to submit a review

Trustpilot