IFM Electronic KT5005 Capacitive Sensor PNP Ø100xH11mm Wear-Free

Image Representative of Range

IFM Electronic KT5005 Capacitive Sensor PNP Ø100xH11mm Wear-Free

MPN
KT5005
EAN-13
2050004848977
Order Code
09-4745
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £155.71 £147.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The if Electronic capacitive proximity sensor KT5005 is designed for reliable detection of non-metallic objects within a precise range, measuring 100 mm in diameter and 11 mm in height. This PNP sensor is typically used in applications such as level detection of liquids, granules, or powders in industrial environments. Renowned for its durability and accuracy, the KT5005 provides efficient and contactless proximity alerts.
Type Capacitive proximity sensor
(Ø) 100mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x H) 100 mm x 11 mm
Height 11mm
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 12V DC
Min. temperature -40°C
Model Static
Operating Voltage 12 - 30 V DC
Output Type PNP

Reviews

Be the first to submit a review

Trustpilot