ifm Electronic IM5135 Inductive sensor PNP Industrial Proximity Sensors

MPN
IM5135
EAN-13
4021179131469
Order Code
16-5722
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IFM Electronic IM5135, known alternatively as 3317729, is a inductive sensor that exemplifies precision and reliability in industrial automation. Designed as a PNP proximity sensor, it excels in non-contact detection of metallic objects, thereby ensuring minimal wear and extended operational life. In addition to its robust housing, which can withstand demanding environments, the sensor features high switching frequency, making it ideal for high-speed applications. It is widely utilised in robotics, conveyor systems, and assembly lines where detecting metal components with accuracy is paramount. Its versatility and durable construction make it a preferred choice for engineers seeking dependable performance in various sectors.
Type Inductive sensor
Connector M12
Contact Type Antivalent
Content 1
Enclosure material PA
IP Rating IP67/IP69K
Length 66mm
Max. operating voltage 36V DC
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 36 V DC
Outputs PNP
Size 40 x 40 mm
Switching distance (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot