ifm Electronic EVC011 Cable connection Plug and Socket straight 0.6m 4 and 5 pin

MPN
EVC011
EAN-13
4021179021326
Order Code
16-5718
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.23 £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IFM Electronic EVC011 is a robust and reliable cable connection solution designed for industrial automation systems. This product, alternatively known as 3315886 - ifm Electronic EVC011, features a straight plug and socket configuration with four and five-pin connections, ensuring reliable data and power transfer across devices. With a cable length of 0.6 metres, it provides sufficient reach for various control panel and machine applications, facilitating seamless integration in diverse engineering environments such as factory automation, assembly lines, and sensor connections. Its high-quality construction is aimed at maintaining signal integrity and durability, making it a practical choice for engineers seeking efficiency and high performance in both indoor and outdoor industrial settings.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.6m
Type EVC011
Content 1
IP Rating IP67/IP69K
Jacket Material PUR
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Cable connection

Reviews

Be the first to submit a review

Trustpilot