IFM Electronic --Conrad EVC011 658569

IFM Electronic offers cable connections featuring plug and socket combinations in various lengths and pin configurations, suitable for efficient and secure electrical connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Length Type Connector 1 Connector 2 Colour Content IP Rating Jacket Material Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type
ifm Electronic EVC011 Cable connection Plug and Socket straight 0.6m 4 and 5 pin
ifm Electronic EVC011 Cable connection Plug and Socket straight 0.6m 4 and 5 pin
Standard range
Order code: 16-5718
MPN: EVC011

Despatched within 4 working days - 2 in stock
1+ £21.41
Price per unit Ex VAT
0.6m EVC011 M12 M12 Black 1 IP67/IP69K PUR 90°C 90°C -25°C -25°C Cable connection
ifm Electronic EVC014 Cable connection Plug straight Socket straight 5m 4 pins
ifm Electronic EVC014 Cable connection Plug straight Socket straight 5m 4 pins
Standard range
Order code: 16-5719
MPN: EVC014

Despatched within 4 working days - 5 in stock
1+ £35.37
Price per unit Ex VAT
5m EVC014 M12 M12 Black 1 IP67/IP69K PUR 90°C 90°C -25°C -25°C Cable connection

Trustpilot