if Electronic KT5009 Capacitive Sensor PNP Ø100mm x 11mm Wear-Free

Image Representative of Range

if Electronic KT5009 Capacitive Sensor PNP Ø100mm x 11mm Wear-Free

MPN
KT5009
EAN-13
2050004848793
Order Code
09-4746
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £143.83 £136.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The if Electronic capacitive proximity sensor KT5009 is known for its compact dimensions of 100 mm x 11 mm and features PNP output. Designed to detect non-metallic objects, this sensor is ideal for applications in automation where the detection of plastic or liquid is required. It provides a reliable proximity alert, enhancing operational efficiency across various settings.
Type Capacitive proximity sensor
(Ø) 100mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x H) 100 mm x 11 mm
Height 11mm
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 12V DC
Min. temperature -40°C
Model Dynamic
Operating Voltage 12 - 30 V DC
Output Type PNP

Reviews

Be the first to submit a review

Trustpilot