if Electronic KT5001 Capacitive Sensor PNP 100x11mm Wear-Free Control

Image Representative of Range

if Electronic KT5001 Capacitive Sensor PNP 100x11mm Wear-Free Control

MPN
KT5001
EAN-13
2050004848731
Order Code
09-4744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £149.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The IFM Electronic KT5001 is a capacitive proximity sensor with dimensions of 100 mm in diameter and 11 mm in height. This PNP sensor is designed for non-contact detection of various materials, making it ideal for automation and control applications. It is commonly used for object detection in industrial environments where precise triggering is necessary.
Type Capacitive proximity sensor
(Ø) 100mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x H) 100 mm x 11 mm
Height 11mm
Max. operating voltage 30V DC
Maximum Temperature +85°C
Min. operating voltage 12V DC
Min. temperature -40°C
Model Dynamic
Operating Voltage 12 - 30 V DC
Output Type PNP

Reviews

Be the first to submit a review

Trustpilot