IET Publishing Model Form of Contract For Design, Supply & Install 6th Edition

Order Code:

97-3548

Brand: IET Publishing MPN: PMPA1080 ISBN: 978-1-84919-804-2
  • Country of Origin: United Kingdom
  • View All

Discontinued


Model Form of Contract for the design, supply and installation of electrical, electronic and mechanical plant, MF/1 (Rev 6).

MF/1 has been revised for the first time since 2010.

Containing clear, simple language designed specifically for engineering projects, Revision 6 contains general conditions that have been adapted over many years to provide assurance for both parties involved with a contract.

A trusted document for over 100 years, MF/1 is the perfect document for use in specific projects, especially those involving complicated wiring elements.

Wording in Revision 6 has also been updated to ensure that the contract can be internationally applicable.


  • Author: IET Publications
  • Year: 2014
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 96
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-84919-804-2
  • Product code: PMPA1080
Type Wiring regulations books
Pages 96
Year 2014

Trustpilot