IDEC YW1L-V4E01Q4R YW Kill Switch 240V AC 6A 1 Breaker 22mm Emergency-Off

MPN
YW1L-V4E01Q4R
Brand
IDEC
EAN-13
2050000854576
Order Code
12-1337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Idec YW1L-V4E01Q4R is an emergency off switch designed to handle 240 V AC and up to 6 A. It features a single breaker for efficient power cut-off in critical situations. This kill switch is typically used in industrial settings for emergency power shutdowns to ensure safety and prevent electrical hazards.
Type Kill switch
Colour Red, Yellow
Connection Screws
Contact Configuration 1 breaker
Current Rating 6A
Functions latch
Lighting Type None
Misc Attribute 2 illuminated
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22mm
Recess diameter (details) 22mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot