Idec YW1K-2AE10 YW Series Rotary Switch 10A 2x90° IP20 IP65

MPN
YW1K-2AE10
Brand
IDEC
EAN-13
2050012109947
Order Code
16-5708
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Switching angle:

    2 x 90 ° 3 x 45 °
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Idec YW1K-2AE10 is a robust rotary switch from the YW Series, designed to handle a current rating of up to 10 amps. It features a configuration of 2 x 90-degree switching positions, providing versatile control options in electrical circuits. The switch offers dual protection with IP20 and IP65 ratings, ensuring resistance against dust and low-pressure water jets, making it suitable for both general indoor use and more demanding environments. This rotary switch is commonly employed in industrial settings for equipment control, providing reliable operation in automation systems where precision and durability are critical. The YW1K-2AE10's reliable design and versatile functionality make it an ideal choice for engineers seeking dependable performance in operational machinery controls.
Type YW Series
Content 1
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
IP Rating IP20, IP65
Length 94.8mm
Lighting Type None
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Rotary switch
Switching angle 2 x 90 °
Switching current (max.) 10A

Reviews

Be the first to submit a review

Trustpilot