IDEC Electromechanical-Switches-Rotary Switches YW Series 651991

IDEC Brand: IDEC
IDEC rotary switches with varying configurations and protection ratings, suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Switching angle Type Content Durability Electrical lifespan IP Rating Length Lighting Type Material Max. temperature Maximum Temperature Min. temperature Minimum Operating Temperature Product Type Switching current (max.)
Idec YW1K-2AE10 YW Series Rotary Switch 10A 2x90° IP20 IP65
Idec YW1K-2AE10 YW Series Rotary Switch 10A 2x90° IP20 IP65
Standard range
Order code: 16-5708
MPN: YW1K-2AE10

Despatched same day - 5 in stockAdditional quantity lead time 6 months
1+ £22.24
Price per unit Ex VAT
2 x 90 ° YW Series 1 At least 250 000 inserts At least 100 000 inserts IP20, IP65 94.8mm None Plastic 55°C 55°C -20°C -20°C Rotary switch 10A
Idec YW1S-3E20 YW Series Rotary Switch 10A 3x45° IP20/IP65
Idec YW1S-3E20 YW Series Rotary Switch 10A 3x45° IP20/IP65
Standard range
Order code: 16-5710
MPN: YW1S-3E20

Despatched within 4 working days - 35 in stock
1+ £10.83
Price per unit Ex VAT
3 x 45 ° YW Series 1 At least 250 000 inserts At least 100 000 inserts IP20, IP65 94.8mm None Plastic 55°C 55°C -20°C -20°C Rotary switch 10A

Trustpilot