IDEC YW1B-V4P02R YW Emergency Stop Switch Non-Illuminated 22mm TurnPull 2NC

MPN
YW1B-V4P02R
Brand
IDEC
Order Code
75-1678
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £14.35
50+ £11.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockAdditional quantity lead time 7 days

The IDEC YW1B-V4P02R is a non-illuminated emergency stop push button designed for industrial control panels where operator safety is a priority. It features a 40 mm red mushroom-style actuator with a push-to-lock and twist-to-release mechanism, providing intuitive and secure emergency stop functionality. The switch includes a 2NC contact configuration, ensuring reliable circuit interruption when activated.

Engineered for 22 mm panel mounting, the YW1B-V4P02R offers IP65-rated protection at the front panel, making it suitable for use in environments exposed to dust, moisture, and other challenging conditions. Its compact design supports efficient integration into machinery and automation systems, while the durable plastic construction ensures long-term performance under demanding operational conditions.

This emergency stop push button complies with international safety and environmental standards including CE, UKCA, and RoHS. Its modular structure allows for easy installation and maintenance, with removable contact blocks and finger-safe terminals that enhance both safety and convenience. The YW1B-V4P02R is ideal for use in manufacturing, processing, and equipment control applications where dependable emergency stop capability is essential.


  • Includes a YW series emergency stop push button with a 40 mm red mushroom-style actuator and 2NC contact configuration.
  • Operates with a twist-release mechanism for secure and intuitive emergency stop reset.
  • Designed for 22 mm panel mounting, suitable for compact industrial control panels.
  • Rated for up to 380V and 10A, compatible with high-voltage industrial systems.
  • Provides IP65-rated protection at the front panel, ensuring resistance to dust and water ingress.
  • Complies with CE, UKCA, and RoHS standards for safety and environmental assurance.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series YW

Reviews

Be the first to submit a review

Trustpilot