IDEC YW1B-V4E02R YW Emergency Stop Switch Non-Illuminated 22mm TurnPull 2NC

MPN
YW1B-V4E02R
Brand
IDEC
Order Code
75-1676
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.86
10+ £7.59
50+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 97 in stockAdditional quantity lead time 7 days

The IDEC YW1B-V4E02R is a high-reliability emergency stop push button designed for industrial control panels where operator safety is critical. It features a 40 mm red mushroom-style actuator with a twist-release mechanism, allowing for secure engagement and intuitive reset. The unit is equipped with a 2NC contact configuration, ensuring dependable interruption of control circuits during emergency conditions.

Engineered for panel mounting with a standard 22 mm cutout, the YW1B-V4E02R offers IP65-rated protection at the front panel, making it suitable for use in environments exposed to dust, moisture, and other challenging conditions. The switch is non-illuminated and constructed from durable plastic materials, with a depth of 78.3 mm to support compact installation within control enclosures. Its electrical specifications include a voltage rating of up to 380V and a current rating of 10A.

This emergency stop push button complies with CE and UKCA standards and is RoHS compliant, ensuring it meets both safety and environmental regulations. Its robust design and straightforward operation make it ideal for use in manufacturing, automation, and machinery applications where emergency stop functionality is essential for maintaining safe and efficient operations.


  • Includes a YW series emergency stop push button with a 40 mm red mushroom-style actuator and 2NC contact configuration.
  • Operates with a twist-release mechanism for secure and intuitive emergency stop reset.
  • Designed for 22 mm panel mounting, suitable for compact industrial control panels.
  • Rated for up to 380V and 10A, compatible with high-voltage industrial systems.
  • Provides IP65-rated protection at the front panel, ensuring resistance to dust and water ingress.
  • Complies with CE, UKCA, and RoHS standards for safety and environmental assurance.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series YW

Reviews

Be the first to submit a review

Trustpilot