IDEC YW1B-V4E02R 240VAC 10A 2 Pole Emergency Stop Switch IP65

Image Representative of Range

IDEC YW1B-V4E02R 240VAC 10A 2 Pole Emergency Stop Switch IP65

MPN
YW1B-V4E02R
Brand
IDEC
EAN-13
2050007363064
Order Code
04-4661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

The Idec YW1B-V4E02R is a kill switch designed for emergency power off applications, rated at 250 V and 3 A and featuring two breakers. It is built to withstand harsh conditions with an IP65 rating, making it suitable for industrial environments. This device is typically used in situations where an immediate cutoff of electrical power is required for safety.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Connection Screw terminal
Contact Configuration 2 breakers
Current Rating 3A
Dimensions (Ø) 40mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Number of Poles 2
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot