IDEC YB1W-YW1B-V4E01R-Y0 YB Emergency Stop Non-Illuminated 22mm TurnPull 1NC

MPN
YB1W-YW1B-V4E01R-Y0
Brand
IDEC
Order Code
75-1671
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.16
10+ £13.28
50+ £11.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 7 days

The IDEC YB1W-YW1B-V4E01R-Y0 is a compact emergency stop control box designed for industrial environments where safety and reliability are paramount. It features a YW series emergency stop switch with a 40 mm red mushroom-style actuator and a 1NO + 1NC contact configuration. The switch operates with a push-to-lock and turn-to-reset mechanism, providing dependable emergency stop functionality for machinery and automation systems.

Housed in a durable plastic enclosure, the control box offers IP65-rated protection at the front panel, making it suitable for use in dusty or wet conditions. The enclosure is designed for efficient installation, with side mounting holes that allow the unit to be fixed in place without opening the cover. The internal layout supports clean wiring and is compatible with additional accessories such as LED indicators for enhanced visual feedback.

Certified to CE, UKCA, and CCC standards, the YB1W-YW1B-V4E01R-Y0 meets international safety requirements and is RoHS compliant. Its rugged construction and straightforward operation make it ideal for use in manufacturing, process control, and other industrial settings where emergency stop functionality is critical to operator safety and equipment protection.


  • Includes a YW series emergency stop switch with a 40 mm red mushroom-style actuator and 1NO + 2NC contact configuration.
  • Mounted in a compact YB1W plastic enclosure suitable for ø22 mm panel cut-outs.
  • Push-to-lock and turn-to-reset operation mechanism for reliable emergency stop functionality.
  • IP65-rated front panel protection against dust and water ingress; terminals rated IP20 when fitted with appropriate cover.
  • Side mounting holes allow installation without opening the enclosure, simplifying setup and maintenance.
  • Certified to CE, UKCA, CCC, and RoHS standards for global industrial applications.
Type Emergency stop
Mounting Type Surface
Series YB

Reviews

Be the first to submit a review

Trustpilot