IDEC XW1E-LV4TG13Q4MFR XW Emergency Stop Switch Illuminate 22mm TurnPull 1NO-3NC

MPN
XW1E-LV4TG13Q4MFR
Brand
IDEC
Order Code
75-1670
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £52.85
10+ £45.53
50+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV4TG13Q4MFR is a robust emergency stop switch designed for 22 mm panel cut-outs, featuring a 40 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 4NC contact configuration with an additional 1NO monitor contact, offering enhanced safety and status signalling. The switch incorporates IDEC's original "Safe Break Action" which ensures that the normally closed contacts open mechanically when the contact block is detached, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a mounting depth of just 46.4 mm including the terminal cover, the XW1E-LV4TG13Q4MFR is suitable for installations where space behind the panel is limited. It offers IP65-rated protection at the front panel and IP20 finger-safe terminals, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard load conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, and NFPA79 standards, and is RoHS compliant.

Installation is facilitated by M3.0 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is engineered to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +60°C for non-illuminated models, and the unit includes a mechanical status indicator on the operator body for clear visual feedback. Its durable gold-plated silver contacts ensure low contact resistance and long-term reliability in demanding industrial environments.


  • Designed for 16 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 3NC + 1NO contact configuration
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and EN60947-5-5 safety standards
  • Provides IP65-rated front panel protection and operates within a temperature range of -25°C to +60°C
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
  • Compact design with a mounting depth of only 27.9 mm, suitable for space-constrained installations
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot