IDEC XW1E-LV3SG02QBTR XW Emergency Stop Switch 22mm Illuminated Red 2NC

MPN
XW1E-LV3SG02QBTR
Brand
IDEC
Order Code
75-1667
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £33.42
10+ £27.96
50+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV3SG02QBTR is a robust emergency stop switch designed for industrial control panels requiring high safety standards. Featuring a 40 mm illuminated red mushroom-style actuator, it operates on a push-to-lock and turn-to-reset mechanism. The unit includes a built-in 24V AC/DC LED for clear visual indication and is configured with 1 normally open (NO) and 3 normally closed (NC) contacts, making it suitable for both control and monitoring functions.

This model incorporates IDEC's patented "Safe Break Action" technology, which ensures that the NC contacts reliably open even if the contact block is detached or damaged. The switch is compliant with IEC60947-5-5 and UL508 standards, and its operator is rated IP65 for dust and water ingress protection, while the terminals achieve IP20 when fitted with the XW9Z-VL2MF cover. It is engineered for durability, with a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard load conditions.

Designed for 22 mm panel cut-outs, the XW1E-LV3SG02QBTR supports a compact installation depth and features finger-safe terminals for added safety. It withstands vibration and shock in demanding environments and is suitable for use in machinery, automation systems, and safety-critical applications. The switch is RoHS compliant and carries multiple international certifications, ensuring global usability and reliability.


  • 40 mm illuminated red mushroom-style actuator designed for 22 mm panel cut-outs, with push-to-lock and turn-to-reset operation.
  • Equipped with IDEC's "Safe Break Action" to ensure NC contacts open reliably even if the contact block is detached.
  • Features 1 normally open (NO) and 3 normally closed (NC) contacts, with a built-in 24V AC/DC LED indicator.
  • Rated IP65 for the operator and IP20 for terminals when fitted with the XW9Z-VL2MF cover, ensuring protection against dust and water ingress.
  • Mechanical life rated at 250,000 operations and electrical life at 100,000 operations under standard conditions.
  • Certified to IEC60947-5-5, UL508, UL991, NFPA79, CSA C22.2 No.14, and RoHS compliant.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot