IDEC XW1E-LV3SG02Q4TR XW Emergency Stop Switch 22mm Illuminated 2NC R

MPN
XW1E-LV3SG02Q4TR
Brand
IDEC
Order Code
75-1664
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £37.16
10+ £31.21
50+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV3SG02Q4TR is an illuminated emergency stop switch designed for 22 mm panel cut-outs, featuring a 38 mm red mushroom-style actuator with a mechanical status indicator. It operates via a push-to-lock and turn-to-reset mechanism and includes a 1NO + 2NC contact configuration. The switch integrates IDEC's patented "Safe Break Action" technology, ensuring that normally closed contacts open reliably even if the contact block is detached, in accordance with IEC 60947-5-5 and IEC 60947-5-1 standards. The built-in LED operates at 24V AC/DC and is non-replaceable, providing clear visual feedback independent of the switch's status.

With a mounting depth of 48.7 mm including the terminal cover, the XW1E-LV3SG02Q4TR is suitable for installations where space behind the panel is limited. It offers IP65-rated protection at the front panel and IP20-rated fingersafe terminals, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, NFPA79, and is RoHS compliant.

Installation is straightforward using M3 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +55°C for illuminated models, and the unit includes a green mechanical status indicator for visual confirmation of latched or normal states. These features make the XW1E-LV3SG02Q4TR a robust and dependable solution for industrial applications requiring high-performance emergency stop functionality.


  • Illuminated red mushroom-style actuator (38 mm) with a green mechanical status indicator for clear visual feedback.
  • Push-to-lock and turn-to-reset operation with 1NO + 2NC contact configuration for reliable circuit control.
  • IDEC's "Safe Break Action" technology ensures fail-safe disconnection even if the contact block is detached.
  • IP65-rated front panel protection and IP20-rated fingersafe terminals for enhanced safety and environmental resistance.
  • Mounting depth of 48.7 mm including terminal cover, suitable for compact panel installations.
  • Certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, NFPA79, and RoHS compliant, with mechanical life rated at 250,000 operations.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot