IDEC XW1E-BV502MR Kill Switch 250V 3A 2 Breakers IP65 1pc

Image Representative of Range

IDEC XW1E-BV502MR Kill Switch 250V 3A 2 Breakers IP65 1pc

MPN
XW1E-BV502MR
Brand
IDEC
EAN-13
2050007363040
Order Code
04-4659
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Idec XW1E-BV502MR kill switch is designed for emergency power-off situations, offering reliable performance with a 250 V and 3 A capacity. It features two breakers and an IP65 rating for added protection against dust and water ingress. This robust safety switch is typically used in industrial and machinery applications to ensure rapid power cut-off.
Type Kill switch
IP Rating IP65
Connection Screw terminal
Contact Configuration 2 breakers
Current Rating 3A
Dimensions (L x W x H) 80.7 x 38.6 x 38.6 mm
Functions latch
Height 38.6mm
Length 80.7mm
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Width 38.6mm

Reviews

Be the first to submit a review

Trustpilot