IDEC XW1E-BV413MFR XW Emergency Stop Non-Illuminated 22mm TurnPull 1NO-3NC

MPN
XW1E-BV413MFR
Brand
IDEC
Order Code
75-1658
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.80
10+ £29.13
50+ £24.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 days

The IDEC XW1E-BV413MFR is a non-illuminated emergency stop switch designed for 22 mm panel cut-outs, featuring a 40 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 1NO + 3NC contact configuration, offering enhanced circuit isolation and monitoring for safety-critical applications. The switch incorporates IDEC's patented "Safe Break Action" technology, which ensures that normally closed contacts open reliably even if the contact block is detached, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a mounting depth of 46.4 mm including the terminal cover, the XW1E-BV413MFR is suitable for installations where space behind the panel is limited. It provides IP65-rated protection at the front panel and IP20-rated fingersafe terminals when fitted with the XW9Z-VL2MF terminal cover, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, NFPA79, and is RoHS compliant.

Installation is straightforward using M3 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +60°C for non-illuminated models. These features make the XW1E-BV413MFR a dependable solution for industrial applications requiring high-performance emergency stop functionality.


  • Non-illuminated 40 mm red mushroom-style actuator designed for 22 mm panel cut-outs.
  • Push-to-lock and turn-to-reset operation with 1NO + 3NC contact configuration.
  • Incorporates IDEC's "Safe Break Action" for reliable contact separation even if the contact block is detached.
  • IP65-rated front panel protection and IP20-rated terminals when fitted with the XW9Z-VL2MF cover.
  • Mechanical life rated at 250,000 operations; electrical life at 100,000 operations under standard conditions.
  • Certified to IEC60947-5-5, UL508, UL991, NFPA79, CSA C22.2 No.14, and RoHS compliant.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot