IDEC XW1E-BV404MFRH-EMO Kill Switch 250V 3A IP65 4 Breakers 1pc

Image Representative of Range

IDEC XW1E-BV404MFRH-EMO Kill Switch 250V 3A IP65 4 Breakers 1pc

MPN
XW1E-BV404MFRH-EMO
Brand
IDEC
EAN-13
2050007363019
Order Code
04-4656
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £51.75 £37.07
10+ £31.12
50+ £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Idec XW1E-BV404MFRH-EMO is a kill switch designed for emergency power off applications, rated at 250 V and 3 A. It features four breakers and an IP65 rating, ensuring protection against dust and water. Typically used in industrial settings, it allows for safe and quick power disconnection in emergency situations.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Connection Screw terminal
Contact Configuration 4 breakers
Current Rating 3A
Dimensions (Ø) 40mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot