IDEC XW1E-BV402MFR Kill Switch Self-Monitored 250V AC 3A 2 Breakers

MPN
XW1E-BV402MFR
Brand
IDEC
EAN-13
2050000854675
Order Code
12-1326
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Idec XW1E-BV402MFR is a self-monitored kill switch designed to handle 250 V AC at 3 A, featuring two breakers. Manufactured by Idec, this emergency off switch enhances safety by providing reliable emergency power off capabilities. It is typically used in industrial settings for quick power cut-off in emergency situations.
Type Kill switch
Colour Red, Yellow
Connection Screws
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 22mm
Switch/button features self-monitored
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot