IDEC XA9Z-KG1 XA Emergency Stop Switch Accessory 16mm Shroud 29mm Mushroom

MPN
XA9Z-KG1
Brand
IDEC
Order Code
75-1651
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.07
10+ £16.38
50+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The IDEC XA9Z-KG1 is a robust emergency stop switch guard designed to meet SEMI S2 safety standards when paired with IDEC XA series EMO switches. It is engineered to prevent accidental activation of emergency stop functions in semiconductor manufacturing environments, where safety and precision are paramount. The guard is compatible with ø40 mm mushroom-style actuators and ensures that the emergency stop button remains protected while still accessible for intentional use.

This switch guard is part of a TÜV Rheinland-approved combination that includes IDEC's XA1E-BV4 and XA1E-LV4 series switches. When installed together, they provide a compliant solution for emergency off (EMO) requirements in hazardous environments. The XA9Z-KG1 is specifically designed to maintain IP65-rated protection when used with appropriate switches and accessories, ensuring reliable operation even in demanding industrial conditions.

Constructed for integration into control panels and FB series control boxes, the XA9Z-KG1 supports a compact and efficient layout. It is not intended for use on general machinery or food processing equipment, as per IEC 60204-1 and European Machinery Directive guidelines. Instead, it is tailored for semiconductor applications where controlled shutdowns are critical to maintaining safety without compromising essential monitoring systems.


  • Non-illuminated 40 mm red mushroom-style actuator designed for 22 mm panel cut-outs.
  • Momentary operation with normally closed (NC) contact configuration.
  • Locking lever with removable contact blocks for flexible configuration and maintenance.
  • Finger-safe IP20-rated terminals and tamperproof construction for enhanced safety.
  • Compliant with EN60947-5-5 and SEMI S2 standards; carries CE, UL, CSA, CCC, and TUV approvals.
  • Designed for global use with slow-make double-break contacts and optional LED illumination.
Type Shroud
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot