IDEC XA1E-LV3SG02Q4WR XA Emergency Stop Switch 16mm Colour Changing 2NC WR

MPN
XA1E-LV3SG02Q4WR
Brand
IDEC
Order Code
75-1648
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.35
10+ £34.87
50+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV3SG02Q4WR is a compact illuminated emergency stop switch from the IDEC XA series, designed for 16 mm panel cut-outs. It features a white mushroom-style actuator that illuminates red when active, providing clear visual feedback in safety-critical environments. The switch operates with a push-to-lock and pull-or-turn-to-reset mechanism and includes a 2NC contact configuration. Its reverse energy structure ensures that the main contacts are inclined to turn off in the event of damage, enhancing safety in emergency situations.

Built with a unibody design and shallow mounting depth of just 12.6 mm, the XA1E-LV3SG02Q4WR is ideal for applications with limited space behind the panel. It offers IP65, IP67, and IP69K-rated front panel protection, making it suitable for use in harsh industrial and outdoor environments. The switch complies with international safety standards including ISO 13850:2015, IEC 60947-5-5, and UL508, and is certified by TÜV and CCC. Gold-on-silver crossbar contacts ensure reliable electrical performance, with a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations.

Installation is straightforward using solder terminals and a locking ring with a recommended torque of 0.8 to 0.9 N·m. The switch supports panel thicknesses from 0.8 mm to 3.7 mm and operates within a temperature range of -25°C to +55°C. Its integrated LED indicator and escape structure allow users to quickly assess switch status and ensure smooth activation during emergencies. The XA1E-LV3SG02Q4WR is a robust and space-efficient solution for OEMs and system integrators seeking high-performance emergency stop functionality with enhanced visibility.


  • Designed for 16 mm panel cut-outs with a 29 mm illuminated mushroom-style actuator
  • Features push-to-lock and pull-or-turn-to-reset operation with 2NC contact configuration
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and ISO 13850:2015 safety standards
  • Provides IP65, IP67, and IP69K-rated front panel protection for harsh environments
  • Constructed with gold-plated silver contacts and supports 250,000 mechanical operations
  • Operates within a temperature range of -25°C to +55°C and includes integrated LED status indication
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot