IDEC XA1E-LV3SG02Q4TR XA Emergency Stop Switch 16mm Illuminated 2NC R

MPN
XA1E-LV3SG02Q4TR
Brand
IDEC
Order Code
75-1646
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £37.16
10+ £31.21
50+ £26.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC XA1E-LV3SG02Q4TR is a compact illuminated emergency stop switch designed for 16 mm panel cut-outs, featuring a 29 mm mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 2NC contact configuration. The switch is equipped with a 24V AC/DC LED that illuminates red when active, providing clear visual indication of emergency status. Its reverse energy structure ensures that the normally closed contacts are inclined to open in the event of damage, enhancing operational safety.

Engineered for space-constrained environments, the XA1E-LV3SG02Q4TR has a shallow mounting depth of just 12.6 mm and offers IP65-rated front panel protection against dust and water ingress. It complies with international safety standards including IEC 60947-5-5, IEC 60947-5-1, UL508, and CSA C22.2 No.14. The switch features gold-plated silver contacts for low contact resistance and high durability, supporting a mechanical life of 250,000 operations and an electrical life of 100,000 operations under standard load conditions.

Installation is straightforward using solder terminals and a locking ring with a recommended torque of 0.88 N·m. The switch supports operating temperatures from -25°C to +55°C and is RoHS compliant. Its integrated LED indicator and escape structure allow users to quickly assess switch status and ensure smooth activation during emergencies. The XA1E-LV3SG02Q4TR is an ideal solution for OEMs and system designers seeking reliable, space-efficient emergency stop functionality with enhanced visibility.


  • Designed for 16 mm panel cut-outs with a 29 mm mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 2NC contact configuration
  • Equipped with a 24V AC/DC LED that illuminates red for active emergency indication
  • Provides IP65-rated front panel protection and supports operating temperatures from -25°C to +55°C
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and ISO 13850:2015 safety standards
  • Compact unibody structure with a shallow mounting depth of 12.6 mm for space-constrained applications
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot