IDEC XA1E-LV302Q4R Emergency Stop Switch 250V AC 3A 2 Breakers

MPN
XA1E-LV302Q4R
Brand
IDEC
EAN-13
2050000854651
Order Code
12-1323
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £40.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Idec XA1E-LV302Q4R is a self-monitored kill switch designed for safety applications, capable of handling 250 V AC and 3 A with two breakers. This emergency off switch is typically used to quickly cut off power in industrial settings. It ensures reliable emergency shutdowns to prevent accidents or equipment damage.
Type Kill switch
Bulb Type LED (monochrome)
Colour Yellow
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Switch/button features self-monitored
Switching Current 3a
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot