IDEC XA1E-BV413RH-EMO XA Emergency Stop Switch Non-Illuminated TurnPull 1NO-3NC

MPN
XA1E-BV413RH-EMO
Brand
IDEC
Order Code
75-1642
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £51.19
10+ £43.98
50+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The IDEC XA1E-BV413RH-EMO is a SEMI-compliant emergency off (EMO) switch designed for high-reliability applications in semiconductor manufacturing and other safety-critical environments. Featuring a 40 mm bright red mushroom-style actuator, it offers a push-to-lock and turn-to-reset mechanism. The switch includes a 3NC main contact configuration and 1NO monitor contact, providing robust circuit isolation and status signalling. Its compact design requires only 27.9 mm of depth behind the panel, making it ideal for installations with limited space.

This model incorporates IDEC's original "Safe Break Action" which ensures that the normally closed contacts open when the contact block is detached from the operator, enhancing safety in the event of mechanical failure. It also features a direct opening action mechanism compliant with IEC 60947-5-5 and IEC 60947-5-1 standards, ensuring reliable disconnection without reliance on spring mechanisms. The XA1E-BV413RH-EMO is IP65-rated for front panel protection and is RoHS compliant, with certifications from TÜV Rheinland confirming its suitability for SEMI S2 standard applications.

Installation is straightforward with solder/tab terminals and compatibility for panel thicknesses from 0.5 mm to 3.7 mm. The switch supports a rated insulation voltage of 300 V and a thermal current of 5 A, with electrical performance rated for both AC and DC loads. Its mechanical life exceeds 250,000 operations, and it operates reliably within a temperature range of -25°C to +60°C. The XA1E-BV413RH-EMO is a dependable solution for OEMs and integrators seeking compact, compliant, and high-performance EMO functionality.


  • Designed for 16 mm panel cut-outs with a 40 mm bright red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 3NC main contacts and 1NO monitor contact
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, CSA C22.2 No.14, and SEMI S2 safety standards
  • Incorporates Safe Break Action to ensure NC contacts open if the contact block is detached
  • Provides IP65-rated front panel protection and supports operating temperatures from -25°C to +60°C
  • Compact design with only 27.9 mm depth behind the panel, ideal for space-constrained installations
Type Emergency stop
Cutout Diameter 16mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot