IDEC XA1E-BV3SG12R XA Emergency Stop Switch 16mm Non-Illuminated 1NO-2NC R

MPN
XA1E-BV3SG12R
Brand
IDEC
Order Code
75-1640
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £35.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The IDEC XA1E-BV3SG12R is a compact emergency stop switch from the IDEC XA series, designed for applications with limited panel space. Featuring a 29 mm red mushroom actuator and solder/tab terminals, it offers a push-to-lock and turn-to-reset mechanism. The switch includes a 2NC contact configuration and incorporates a direct opening action mechanism, ensuring mechanical separation of contacts in emergency conditions. This design complies with IEC 60947-5-5 and IEC 60947-5-1 standards, making it suitable for safety-critical installations.

Engineered for durability and reliability, the XA1E-BV3SG12R provides IP65-rated front panel protection against dust and water ingress. It supports a shallow mounting depth of just 19.5 mm and is certified to UL508, CSA C22.2 No.14, and EN60947-5-5 standards. The switch uses gold-plated silver contacts to minimise contact resistance and maximise operational life, rated for 250,000 mechanical operations and 100,000 electrical operations under standard load conditions.

Installation is straightforward, with compatibility for standard 16.2 mm panel cut-outs and a locking ring that secures the unit with a recommended torque of 0.88 N·m. The switch operates within a temperature range of -25°C to +60°C and withstands industrial vibration and shock conditions. Its compact footprint and robust performance make it an ideal choice for OEMs and integrators seeking reliable emergency stop functionality in space-constrained environments.


  • Designed for 16.2 mm panel cut-outs with a 29 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 2NC contact configuration
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, and CSA C22.2 No.14 safety standards
  • Provides IP65-rated front panel protection against dust and water ingress
  • Constructed with gold-plated silver contacts and supports 250,000 mechanical operations
  • Operates within a temperature range of -25°C to +60°C and withstands vibration and shock extremes
Type Emergency stop
Cutout Diameter 16.2mm
Mounting Type Panel
Series XA

Reviews

Be the first to submit a review

Trustpilot