IDEC XA1E-BV302R Kill Switch 250V AC 3A Self-Monitored 2 Breakers

MPN
XA1E-BV302R
Brand
IDEC
EAN-13
2050000854644
Order Code
12-1321
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Idec XA1E-BV302R kill switch is a self-monitored emergency off switch rated for 250 V AC and 3 A. It features two breakers, making it suitable for emergency power off applications. Typically used in safety-critical environments, it provides immediate power cutoff.
Type Kill switch
Colour Red, Yellow
Contact Configuration 2 breakers
Current Rating 3A
Functions latch
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 16mm
Switch/button features self-monitored
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot