Idec SY4S-05C SY Series Relay socket 1 pc black durable construction

MPN
SY4S-05C
Brand
IDEC
EAN-13
2050012109831
Order Code
16-5700
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £3.71
50+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

IDEC SY4S-05C is an advanced relay socket designed for reliable electrical and mechanical performance. Offering a robust black construction, this socket is engineered for durability in demanding applications, ensuring secure and compliant terminations. Its compatibility with the SY Series facilitates seamless integration within various relay systems. This socket is particularly well-suited for control panels, automation systems, and industrial machinery, where dependable relay connections are critical. The Idec SY4S-05C, also identified as 3395500, exemplifies high-quality design, providing ease of maintenance and consistent operational efficiency in both installations and equipment upgrades.
Type Relay socket
Colour Black
Content 1
IP Rating IP20
Max. temperature 65°C
Maximum Temperature 65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Number of pins 4
Product Type Relay socket
Weight 44g

Reviews

Be the first to submit a review

Trustpilot