Idec SU4S-21L SU Series Relay socket 102 mm x 43 mm 1 pc Relay Sockets

MPN
SU4S-21L
Brand
IDEC
EAN-13
2050012109817
Order Code
16-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.47
50+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

IDEC SU4S-21L is a robust relay socket designed for use with the SU Series, measuring 102 mm by 43 mm, tailored for engineering applications requiring reliable electrical connections. The alternate description number 3395498 classifies the SU4S-21L as a versatile component compatible with various relay installations. Featuring a high-quality construction, this relay socket is engineered for durability and effective performance in demanding environments, such as industrial automation and electrical control systems. It provides secure connectivity and ease of maintenance, making it suitable for use in complex circuitry within manufacturing plants, switchgear, and distribution systems.
Type Relay socket
Cable Length 0.1cm
Colour Black
Content 1
Dimensions (L x W) 102 mm x 43 mm
IP Rating IP20
Length 102mm
Max. temperature 65°C
Maximum Temperature 65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Number of pins 4
Product Type Relay socket
Weight 80g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot