Idec SU2S-21L SU Series Relay socket 102x43mm 1 pc Relay Sockets

MPN
SU2S-21L
Brand
IDEC
EAN-13
2050012109800
Order Code
16-5698
Country of Origin
China

Discontinued


IDEC SU2S-21L, also identified as part number 3395497, is a relay socket within the SU series designed for compatibility and robustness in automation systems. Measuring 102x43mm, the unit is engineered to accommodate various relay types, providing a reliable interconnection component for complex electrical circuits. Known for its durability and precision, the SU2S-21L is frequently utilised in industrial control panels, machine automation setups, and electrical distribution systems where secure and quick relay coupling is essential. Its design supports easy integration into existing systems while ensuring consistent performance, making it a preferred choice among engineers seeking dependable solutions for their electrical and electronic control challenges.
Type Relay socket
Cable Length 0.1cm
Colour Black
Content 1
Dimensions (L x W) 102 mm x 43 mm
IP Rating IP20
Length 102mm
Max. temperature 65°C
Maximum Temperature 65°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Number of pins 2
Product Type Relay socket
Weight 80g
Width 43mm

Trustpilot