Idec SJ2S-21L SJ Series Relay socket 1 pc Black for relays

MPN
SJ2S-21L
Brand
IDEC
EAN-13
2050012109794
Order Code
16-5697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.16
10+ £5.39
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

IDEC SJ2S-21L relay socket, identified under Manufacturer's Part Number SJ2S-21L and alternative label 3395496. This product is designed for efficient integration with IDEC's SJ Series relays, providing a reliable connection interface for automation and control systems. Constructed with robust materials in a discrete black finish, the SJ2S-21L ensures durable performance in demanding environments. Engineers will typically apply this relay socket within industrial automation frameworks, control panels, and machinery, where precise relay connectivity and stability are essential. Its compact design facilitates seamless installation in space-constrained settings, offering a dependable solution for streamlining electrical connections.
Type Relay socket
Colour Black
Content 1
IP Rating IP20
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type DIN rail
Number of pins 2
Product Type Relay socket
Weight 10g

Reviews

Be the first to submit a review

Trustpilot