Idec SJ2S-07L SJ Series Relay socket 3 mm x 6 mm 1 pc Plastic

MPN
SJ2S-07L
Brand
IDEC
EAN-13
2050012109787
Order Code
16-5696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.41 £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

IDEC SJ2S-07L, alternatively described as 3395495 - Idec SJ2S-07L, is a high-quality relay socket engineered for precision and reliability. With dimensions of 3 mm x 6 mm, it is constructed from durable plastic, providing robust performance in various industrial environments. The socket is designed to seamlessly integrate with the SJ Series relays, ensuring optimal connectivity and electrical performance. Typical applications include automation systems, control panels, and other electrical equipment that require dependable relay interfacing solutions. Its compact design and efficient functionality make it an essential component for engineers requiring reliable relay support in space-constrained environments.
Type Relay socket
Colour Black
Content 1
Diameter 3mm
Dimensions (Ø x H) 3 mm x 6 mm
Height 6mm
IP Rating IP20
Length 77.3mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Number of pins 2
Product Type Relay socket
Weight 34g
Width 55.7mm

Reviews

Be the first to submit a review

Trustpilot