Idec SJ1S-07L SJ Series Relay socket 3 mm x 6 mm 1 pc Relay Sockets

MPN
SJ1S-07L
Brand
IDEC
EAN-13
2050012109763
Order Code
16-5694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

IDEC SJ1S-07L is a relay socket designed to accommodate the company's SJ series relays. With precise dimensions of 3 mm by 6 mm, this product offers robust support and secure connectivity for electrical relay components in various systems. Identified externally as part number 3395493, the socket ensures reliable relay placement, helping to maintain circuit integrity and stability in control panels and automation systems. Its compact size and durable construction make it suitable for use in industrial applications where space optimisation and reliable electrical connections are critical. Engineers often employ the SJ1S-07L in scenarios that demand seamless integration with IDEC relays for efficient operational performance.
Type Relay socket
Colour Black
Content 1
Diameter 3mm
Dimensions (Ø x H) 3 mm x 6 mm
Height 6mm
IP Rating IP20
Length 77.3mm
Max. temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Screws
Number of pins 1
Product Type Relay socket
Weight 30g
Width 55.7mm

Reviews

Be the first to submit a review

Trustpilot