IDEC SA1U-P07MWT Retroreflex Sensor Polarised Timer Sensitivity Adjust

IDEC SA1U-P07MWT Retroreflex Sensor Polarised Timer Sensitivity Adjust

Order Code:

12-1313

Brand: IDEC MPN: SA1U-P07MWT EAN-13: 2050000766800

Discontinued


The Idec SA1U-P07MWT is a retroreflective photoelectric sensor that features a polarised light barrier with a timer. It is compact, measuring 25x67.5x85mm, and is typically used in automation applications to detect the presence or absence of objects. It is ideal for environments where reliable detection of reflective materials is needed.
Type Retroreflective light barrier
Connector Screw terminals
Depth 85mm
Dim (W x H x D) 25 x 67.5 x 85 mm
Height 67.5mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 7m
Max. temperature +60°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 Reflection light barrier polarizes with timer
Operating Temperature -25 - +60°C
Output (NPN/PNP 30 V/DC Ohmic load) 100mA
Pick-up time (details)
1ms
Range 2 - 7 Am
Range (min.) (open area) 0.2m
Response Time 1ms
Time range 0.1 - 5s
Width 25mm

Trustpilot