IDEC SA1E-LBP3C SA1E Sensor Laser Reflective 250µs Response 30V/DC PNP

MPN
SA1E-LBP3C
Brand
IDEC
EAN-13
2050001554734
Order Code
12-1306
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £116.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Idec SA1E-LBP3C is a laser retroreflective sensor featuring background suppression and high precision. It is primarily used in applications requiring reliable object detection and distance measurement in environments with varying backgrounds. This sensor is ideal for automation systems and conveyor operations.
Type Laser retroreflective sensor
Output Type PNP
Connector M8 (4-pin)
Depth 19.5mm
Dim (W x H x D) 10.8 x 32.7 x 19.5 mm
Functions Background suppression
Height 32.7mm
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 300mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Operating Voltage 10 - 30 V DC
Range (min.) (open area) 20mm
Response Time 250µs
Width 10.8mm

Reviews

Be the first to submit a review

Trustpilot