IDEC RF1V-4A2BL-D24 PCB Relay 24V DC 6A 4M/2B Positively Guided Contacts

MPN
RF1V-4A2BL-D24
Brand
IDEC
EAN-13
2050001023797
Order Code
04-4647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.12
10+ £20.47
50+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Idec RF1V-4A2BL-D24 is a PCB relay with a 24 V DC coil and a 6 A switching capacity. This compact relay features 4 make contacts and 2 break contacts, suitable for printed circuit board applications. Ideal for use in a variety of electronic control systems, it provides reliable switching for moderate power loads.
Coil Voltage 24V DC
Switching Current 6A
Coil Resistance 1152Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 50 x 13 x 24 mm
Fall Time 20ms
Height 24mm
Length 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot