Idec RF1V-2A2BL-D48 RF1 Series Relay PCB Mount 250VAC/DC 6A Plug-In

MPN
RF1V-2A2BL-D48
Brand
IDEC
EAN-13
2050012110639
Order Code
16-5678
Country of Origin
Japan

Discontinued


Idec's RF1V-2A2BL-D48 is a reliable component in their RF1 Series of relays, designed for seamless integration into printed circuit boards. This plug-in relay is capable of handling both AC and DC circuits, supporting voltages up to 250 V and a current capacity of 6 A. Designed for versatility, it is suitable for a variety of applications, including industrial control systems, automation equipment, and power management solutions, where dependable switching capabilities are required. Its compact, plug-in form factor facilitates easy installation and replacement, making it an ideal choice for engineers looking to enhance system flexibility and simplify maintenance procedures.
Type RF1 Series
Colour Yellow (translucent)
Contact Material AgSnO2
Content 1
Dimensions (L x W x H) 40 x 13 x 24 mm
Durability Minimum 10 000 000 inserts for 10800/hour
Electrical lifespan Minimum 100 000 inserts for 1200/hour
Fall Time 20ms
Height 24mm
IP Rating RT III
Length 40mm
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Cover
Resistance (coil) 6400Ω
Response Time 20ms
Switching current (max.) 6A
Weight 20g
Width 13mm

Trustpilot