IDEC RF1V-2A2BL-D24 PCB Relay 24V DC 6A 2 Makers 2 Breakers Safety Use

MPN
RF1V-2A2BL-D24
Brand
IDEC
EAN-13
2050001023773
Order Code
04-4645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.45
10+ £17.22
50+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Idec manufactures the RF1V-2A2BL-D24 PCB relay, which operates at 24 V DC with a capacity of 6 A. It features 2 makers and 2 breakers, suitable for applications requiring reliable switching on printed circuit boards. Typical uses include automation equipment and control systems.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 6A
Coil Resistance 1600Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 40 x 13 x 24 mm
Fall Time 20ms
Height 24mm
Length 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot